Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1393239-1

  • Contact: 1 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2949

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

8-1393239-1
RT314A24

piece
Total

€ 73.01

386 piece on Jan 23, 2019

Delivery:

scale from 15 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 4.8671 € 4.6172 € 4.3911 € 4.2007 € 3.9389 € 3.7247
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
400 V
16 A
PCB
bistable
1.44 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 8-1393239-1
RT314A24
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT314A24
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)