Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Miniatur-Leistungsrelais 8 A, 1 Schließer, 24 VDC, 245 mW, AgSnO2

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2713

Manufacturer name

TE Connectivity

Series

RYII

Manufacturer No.

8-1393224-9
RY533024

piece
Total

€ 60.21

2050 piece on Jan 22, 2019

Delivery:

scale from 20 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 3.0107 € 2.856 € 2.7251 € 2.5942 € 2.4276 € 2.2967
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
400 V
8 A
PCB
monostable
2.35 kΩ
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series RYII
Manufacturer number 8-1393224-9
RY533024
Country of origin Austria
Customs tariff number 85364190
The above illustration may deviate
Relays, PCB Rel 10A, RY533024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)