8-1393224-2 | Schrack
Relay, 1 Form A (N/O), 24 V (DC), 2.35 kΩ, 8 A, 400 V (AC), monostable, 8-1393224-2
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 1 Week **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
40 pcs.
3.1178 €
200 pcs.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 8-1393224-2, SCHRACK
Features
- PCB mount
- DC coil
- 5 kV insulation between coil and contacts
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi 0.15 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 2.35 kΩ |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |