Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1393148-4

  • Contact: 2 Form A
  • Coil Voltage (DC): 48 V
  • switching current: 16 A

Order No. 25 G 2327

Manufacturer name

TE Connectivity

Manufacturer No.

8-1393148-4
RM507048

piece
Total

€ 618.80

8 piece on Jan 24, 2019

Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 12.376 € 10.5315 € 8.806 € 8.211
product.detail.add.UNDEFINED

Technical features

2 Form A
48 V
16 A
PCB
monostable
1.34 kΩ
AgCdO
440 V

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 8-1393148-4
RM507048
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM507048
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)