Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1393146-5

  • Contact: 3 Form C
  • Coil Voltage (DC): 24 V
  • switching current: 16 A

Order No. 25 G 2338

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

8-1393146-5
RM702024

piece
Total

€ 44.27

3 piece on Jan 24, 2019

Delivery:

scale from 3 from 7 from 13 from 25 from 100 from 500
Price* per piece € 14.756 € 14.637 € 13.447 € 12.971 € 12.257 € 11.424
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
16 A
Quick connect
monostable
345 Ω
AgCdO
440 V

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 8-1393146-5
RM702024
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM702024
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)