Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 10 A, 3 Schließer, 24 VDC, Schnellverbindung, AgCdO

  • Contact: 3 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2336

Manufacturer name

TE Connectivity

Manufacturer No.

8-1393146-0
RM632024

piece
Total

€ 289.17
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 15 from 25 from 100 from 500 from 1000
Price* per piece € 19.278 € 17.731 € 15.232 € 12.614 € 11.90
product.detail.add.UNDEFINED

Technical features

3 Form A
24 V
400 V
10 A
Quick connect
monostable
345 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 8-1393146-0
RM632024
Country of origin Czech Republic
Customs tariff number 85364110
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM632024
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)