Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 8-1393091-9

  • Contact: 3 Form C
  • Coil Voltage (DC): 110 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2124

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

8-1393091-9
MT323110

piece
Total

€ 833.00

24 piece on Jan 29, 2019

Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 16.66 € 14.399 € 11.781 € 11.0075
product.detail.add.UNDEFINED

Technical features

3 Form C
110 V
400 V
20 A
Plug-in connection
monostable
10 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 8-1393091-9
MT323110
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT323110
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)