794407-1 | AMP

Receptacle, 0.5-1.4 mm², AWG 20-16, crimp connection, 794407-1

Order No.: 34P9679
EAN: 4099889636147
MPN:
794407-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 5 Days: 36,000 pcs.
Leadtime: 1 Week **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
4500 pcs.
0.0738 €
9000 pcs.
0.0607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 794407-1, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 11.2 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.4 mm², Accepts Wire Insulation Diameter Range: 2 - 3.2 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-16
Insulation diameter 2-3.2 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.5-1.4 mm²
Logistics
Country of origin MX
Customs tariff number 85366990
Original Packaging Reel with 4,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes