782628-000 | Raychem
Heatshrink tubing, 3:1, (25/8 mm), polyolefine, black
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Available in 5 Days: 112 pcs.
Leadtime: 1 Week **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
15 pcs.
7.4613 €
60 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RW-175-1-X-STK, Raychem
RW-175-1-X-STK is a highly flame-resistant, high-temperature, chemical-resistant. This product provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components.
Features
- 2:1 Shrink ratio
- Tough, semirigid, very-thin-wall insulation
- High flame-resistance
- Protection from most industrial solvents, fuels, and chemicals
- Meets NASA outgassing requirements
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 8 mm | |
Inner diameter before shrinkage | 25 mm | |
contains glue inside | No | |
Material | polyolefine | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 110 °C | |
Wall thickness | 2 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |