776492-1 | AMP

Receptacle, 0.8-2.0 mm², AWG 18-14, crimp connection, gold-plated, 776492-1

Order No.: 36P3932
EAN: 4099889646887
MPN:
776492-1
Series: AMPSEAL
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.7021 €

Contacts for motor vehicles, 776492-1, TE Connectivity

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Socket, Mating Pin Diameter: 1.59 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Wire Size Search: 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, Wire Insulation Diameter: 2.26 - 3.32 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 18-14
Insulation diameter 2.26-3.32 mm
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Cable cross-section 0.8-2.0 mm²
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes