Sealable: No, Crimp Type: F-Crimp, Terminal Type: Socket, Interface Plating: Nickel (Ni), Contact Termination Area Plating Material: Nickel (Ni), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 18 - 14 AWG, Wire Size: .8 - 2 mm², Wire Size Search: 0.75 mm², 1 mm², 1.25 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, Wire Insulation Diameter: 2.26 - 3.32 mm, Insulation Requirement: Uninsulated, Compatible With Wire Base Material: Copper.
Version | receptacle | |
AWG cross-section | AWG 18-14 | |
Insulation diameter | 2.26-3.32 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | nickel-plated | |
contact surface | nickel-plated | |
Cable cross-section | 0.8-2.0 mm² |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available