776297-1 | AMP
Receptacle, 0.8-2.0 mm², AWG 18-14, crimp connection, gold-plated, 776297-1
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Socket contact, 776297-1, TE Connectivity
Sealable: No, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Socket, Interface Plating: Gold (Au), Contact Termination Area Plating Material: Gold (Au), Termination Method: Crimp, Wire Size: 18 - 14 AWG, Wire Size: 0.8 - 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, Wire Size Search: 0.8 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm².
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 18-14 | |
Insulation diameter | 3.94-1.96 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.8-2.0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |