Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Blank cavity position: 6, Number of positions: 23, Number of rows: 3, Operating voltage: 250 VAC, Nominal voltage architecture: 90 V, Body material: other, Primary product color: black, Connector code: 1, Mating pin diameter: 1.3 mm, Mating alignment type: polarized, Connector mounting type: Board Mount, Centerline (pitch): 4 mm, Row-to-row spacing: 4 mm, Operating temperature (max): 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: power & signal, UL flammability rating: UL 94V-0, Packaging method: package, Serviceable: yes, Connector position assurance capable: no
Connection | crimp connection | |
Number of rows | 3 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 250 V | |
Pin number | 23 pole | |
Grid | 4 mm | |
Type of locking | Yes |
Country of origin | CZ |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available