767530-000 | Raychem
TE Connectivity/Raychem 767530-000
Order No.: 34P1143
EAN: 4099889708431
MPN:
767530-000
201M132-19B
Unit Price (€ / pc.)
210.9751 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Backshell adapter, 767530-000, Raychem
The 767530-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version | adapter | |
Shell Material | aluminum alloy | |
Contact connection | cable connection | |
Assembly | cable assembly | |
Orientation | straight |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389091 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |