7480624003 | Raychem

Heatshrink tubing, 2:1, (70/35 mm), Polyethylene/Polyester, black

Order No.: 35P4477
EAN: 4099891276584
MPN:
7480624003
HFT5000-70/35-0-SP
Series: HFT5000
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
7.1995 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Total Price:
7.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 mtr.
7.1995 €

Heat shrink tubing, RNF-3000-3/1-X-SP, Raychem

RNF-3000-3/1-X-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 35 mm
Inner diameter before shrinkage 70 mm
contains glue inside No
Material Polyethylene/Polyester
max. operating temperature 125 °C
min. operating temperature -40 °C
Shrinking rate 2:1
Shrinking temperature 80 °C
Logistics
Country of origin CZ
Customs tariff number 59119091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Inner diameter after shrinkage
Material
Colour
Wall thickness
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Inner diameter after shrinkage
Material
Colour
Wall thickness
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (40/20 mm), Polyethylene/Polyester, black
Order No.:
 35P4473
Manufacturer:
 Raychem
Manufacturer SKU:
 0934444003
Available: 0 mtr. Available in 5 Days: 440 mtr. Leadtime: 1 Week **
Total Price: 4.02 € *
300 mtr.
4.0222 €
40 mm
20 mm
Polyethylene/Polyester
black
1.2 mm
No
-40 °C
2:1
80 °C
125 °C
Heatshrink tubing, 2:1, (25/12 mm), Polyethylene/Polyester, black
Order No.:
 35P4469
Manufacturer:
 Raychem
Manufacturer SKU:
 1077624003
Available: 0 mtr. Available in 5 Days: 6,400 mtr. Leadtime: 1 Week **
Total Price: 3.02 € *
400 mtr.
3.0226 €
1600 mtr.
2.4157 €
25 mm
12 mm
Polyethylene/Polyester
black
No
-40 °C
2:1
80 °C
125 °C
Heatshrink tubing, 2:1, (20/10 mm), Polyethylene/Polyester, black
Order No.:
 35P4468
Manufacturer:
 Raychem
Manufacturer SKU:
 2065124003
Available: 67 mtr. Leadtime: 12 Weeks **
Total Price: 4.94 € *
1 mtr.
4.9385 €
10 mtr.
4.3316 €
100 mtr.
3.7961 €
250 mtr.
3.6652 €
1000 mtr.
3.4272 €
20 mm
10 mm
Polyethylene/Polyester
black
No
-40 °C
2:1
80 °C
125 °C