747299-8 | AMP
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 747299-8
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
D-Sub socket, 747299-8, AMP
PCB D-Sub Connector, Receptacle, Board-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, Size 2, Round, Standard profile.
Features
- Unsealable
- Shielded
- Preloaded: Yes
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |