706941-000 | Raychem

TE Connectivity/Raychem 706941-000

Order No.: 34P3272
EAN: 4099889710199
MPN:
706941-000
KTKK-3132A
Raychem
default L
Image may differ
Unit Price (€ / pc.)
505.9999 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
506.00 € *
Price list
Quantity
Price per unit*
3 pcs.
505.9999 €
6 pcs.
495.8730 €
12 pcs.
485.7580 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backshell adapter, 706941-000, Raychem

The 706941-000 is a one-part assembly for screened and unscreened cable. Constructed from heat-shrinkable screened molded parts and connector adapters, this assembly consists of parts already well proven in harsh military environments. Also installation is simply effected by coupling the adapter to the connector and shrinking the rear of the molded part onto the cable with a hot air gun. The molded part has a hot-melt adhesive preinstalled to provide a bond between the cable jacket and the molded part, but when used in conjunction with shielded (screened) cable, the assembly provides electrical continuity between the cable shield and the connector with Rayaten molded parts.

Technical specifications
Version adapter
Shell Material aluminum alloy
Cable diameter 7.2 to 11 mm
Contact connection cable connection
Assembly cable assembly
Orientation angled
Logistics
Country of origin TH
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes