Discrete Wire Type: Stranded, Splice Product Type: SolderGrip, Sealable: Yes, Splice Type: Stub Splice, Serrated: No, Number of Conductors: 4, Weight per Piece: 0.82 g, Splice Color: Green, Class: 1 & 2, Terminal & Splice Type: Splice, Termination Method: Solder, Wire Insulation Support: With, Wire Size: 14 - 18 AWG, Wire Size: 2.4 - 0.7 mm², Splice Wire Insulation Diameter (Max): 3.3 mm, Wire Size: 1400 - 4800 CMA, Splice Overall Length: 38.3 mm, Cable Temperature Rating: 125 °C, Operating Temperature Range: -40 - 125 °C, -40 - 125 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Package
Version | end connector | |
AWG cross-section | AWG 18 to 14 | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 38.3 mm | |
Cable cross-section | 0.7-2.4 mm² | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Country of origin | TH |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available