704613-000 | Raychem
Butt connector with heat shrink insulation, 0.34 mm², AWG 22, transparent blue, 16.5 mm
SolderSleeve Shield Terminator, 704613 - 000, Raychem
Temperature Indicator: Yes, SolderSleeve Shield Terminator Product Type: Shield Terminator, Pre - Installed Lead: No, Jacket Outside Diameter: 1.9 mm, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 2.65 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 0.5 mm, Wire Size: 0.34 mm², Wire Size: 22 AWG, Resistance Properties: Immersion Protection, MIL/NAS Specification (MIL - S - 83519, NAS - 1747): M83519/1
Version | butt connector | |
AWG cross-section | AWG 22 | |
Colour | transparent blue | |
Isolated | Yes | |
Length | 16.5 mm | |
Cable cross-section | 0.34 mm² | |
Material | polyvinylidene fluoride | |
shrinkable tubing | Yes |
Country of origin | TH |
Customs tariff number | 85369095 |
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |