Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1462000-0

  • Contact: 2 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 1925

Manufacturer name

TE Connectivity

Manufacturer No.

7-1462000-0

piece
Total

€ 1,529.15
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1000
Price* per piece € 3.0583 € 2.261
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
250 V
2 A
PCB THT
2.06 kΩ

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 7-1462000-0
Country of origin USA
The above illustration may deviate
Relays, 2G COM Relay, C93435=MT Relay 300 mW 24 V
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)