Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 10 A, 3 Wechsler, 230 VAC, Leiterplattenanschluss, AgNi 90/10

  • Contact: 3 Form C
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2214

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

7-1419111-5
PT371730

piece
Total

€ 885.06

730 piece on Jan 21, 2019

Delivery:

scale from 125 from 250 from 500 from 1000
Price* per piece € 7.0805 € 6.069 € 5.2836 € 5.0932
product.detail.add.UNDEFINED

Technical features

3 Form C
230 V
400 V
10 A
PCB
monostable
19.465 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 7-1419111-5
PT371730
Country of origin Italy
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT371730
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)