Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1419111-1

  • Contact: 3 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2211

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

7-1419111-1
PT371024

piece
Total

€ 62.83

323 piece on Jan 24, 2019

Delivery:

scale from 8 from 63 from 125 from 250 from 500 from 1000
Price* per piece € 7.854 € 7.378 € 6.4855 € 4.4625 € 4.2126 € 3.9627
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
400 V
20 A
PCB
monostable
777 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 7-1419111-1
PT371024
Country of origin Italy
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT371024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)