Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1415899-9

  • Contact: 1 Form C
  • Coil Voltage (DC): 24 V
  • switching current: 16 A

Order No. 25 G 3146

Manufacturer name

TE Connectivity

Series

RZ

Manufacturer No.

7-1415899-9
RZ03-1C4-D024-R

piece
Total

€ 2,195.55

5100 piece on Jan 24, 2019

Delivery:

scale from 1500 from 3000 from 10000 from 25000
Price* per piece € 1.4637 € 1.2614 € 1.0591 € 0.9877
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
16 A
PCB
monostable
1.44 kΩ
AgNi 90/10
400 V
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series RZ
Manufacturer number 7-1415899-9
RZ03-1C4-D024-R
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RZ03-1C4-D024-R
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products