Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1415541-2

  • Contact: 4 Form A
  • Coil Voltage (DC): 110 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2231

Manufacturer name

TE Connectivity

Manufacturer No.

7-1415541-2
PT570MB0

piece
Total

€ 1,041.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 125 from 250 from 500 from 1000
Price* per piece € 8.33 € 7.0805 € 6.1285 € 5.95
product.detail.add.UNDEFINED

Technical features

4 Form A
110 V
240 V
6 A
Solder connection
monostable
16.133 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 7-1415541-2
PT570MB0
Country of origin Brazil
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT570MB0
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)