Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1415537-9

  • Contact: 4 Form A + 2 Form B
  • Coil Voltage (DC): 21 V
  • Switching Voltage (AC): 400 V

Order No. 38 P 7773

Manufacturer name

TE Connectivity

Manufacturer No.

7-1415537-9
SR6B6K21

piece
Total

€ 2,826.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 125 from 250 from 1000 from 2500
Price* per piece € 22.61 € 19.278 € 17.493 € 16.66
product.detail.add.UNDEFINED

Technical features

4 Form A + 2 Form B
21 V
400 V
8 A
PCB
monostable
551 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 7-1415537-9
SR6B6K21
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, Force Guided Relays, SR6B6K21
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products