Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1415517-1

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • switching current: 16 A

Order No. 25 G 1728

Manufacturer name

TE Connectivity

Series

RF

Manufacturer No.

7-1415517-1
RF334012WG

piece
Total

€ 910.35
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 150 from 300 from 500 from 2500
Price* per piece € 6.069 € 5.1527 € 3.7485 € 2.9036
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
16 A
Quick connect
monostable
360 Ω
AgNi 90/10
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series RF
Manufacturer number 7-1415517-1
RF334012WG
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, RF334012WG
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)