Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1415399-1

  • Contact: 2 Form A
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2322

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

7-1415399-1
RM505524

piece
Total

€ 57.12

196 piece on Jan 28, 2019

Delivery:

scale from 4 from 25 from 50 from 100 from 500 from 1000
Price* per piece € 14.28 € 12.138 € 11.8405 € 11.6025 € 10.948 € 10.2935
product.detail.add.UNDEFINED

Technical features

2 Form A
24 V
440 V
16 A
Quick connect
monostable
80 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 7-1415399-1
RM505524
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM505524
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)