Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1415073-1

  • Contact: 1 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 38 P 7814

Manufacturer name

TE Connectivity

Manufacturer No.

7-1415073-1
RT3S5LC4

piece
Total

€ 66.05
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5 from 10 from 100 from 500
Price* per piece € 13.209 € 11.2455 € 8.5085 € 8.1515
product.detail.add.UNDEFINED

Technical features

1 Form C
24 V
400 V
30 A
Screw connection
monostable
1.44 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 7-1415073-1
RT3S5LC4
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RT3S5LC4
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)