Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 8 A, 3 Schließer + 3 Öffner, 24 VDC, Klemmanschluss, AgSnO2

  • Contact: 3 Form A + 3 Form B
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 2079

Manufacturer name

TE Connectivity

Manufacturer No.

7-1415033-1
SR6ZA024

piece
Total

€ 142.80

1 piece on Jan 21, 2019

Delivery:

scale from 1 from 2 from 10 from 40
Price* per piece € 142.80 € 109.48 € 84.49 € 79.73
product.detail.add.UNDEFINED

Technical features

3 Form A + 3 Form B
24 V
250 V
8 A
Clamp connection
monostable
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 7-1415033-1
SR6ZA024
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Force Guided Relays, SR6ZA024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products