Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1415027-1

  • Contact: 2 Form C
  • Coil Voltage (DC): 6 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2190

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

7-1415027-1
PT271006

piece
Total

€ 1,359.58
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 500 from 1000
Price* per piece € 5.4383 € 4.6291 € 4.4506
product.detail.add.UNDEFINED

Technical features

2 Form C
6 V
400 V
24 A
PCB
monostable
48 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 7-1415027-1
PT271006
Country of origin Switzerland
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT271006
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)