Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1415001-1

  • Contact: 4 Form C
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2234

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

7-1415001-1
PT570R24

piece
Total

€ 61.23

43 piece on Jan 29, 2019

Delivery:

scale from 7 from 63 from 125 from 250 from 500
Price* per piece € 8.7465 € 8.0325 € 7.616 € 6.902 € 6.545
product.detail.add.UNDEFINED

Technical features

4 Form C
24 V
240 V
12 A
Solder connection
monostable
192 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 7-1415001-1
PT570R24
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT570R24
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)