Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Wechsler, 48 VDC, 417 mW, AgSnO2

  • Contact: 1 Form C
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2965

Manufacturer name

TE Connectivity

Manufacturer No.

7-1393239-6
RT31L048

piece
Total

€ 9,210.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 3.0702 € 2.6061 € 2.3919 € 2.3086
product.detail.add.UNDEFINED

Technical features

1 Form C
48 V
400 V
16 A
PCB
monostable
5.52 kΩ
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 7-1393239-6
RT31L048
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT31L048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)