Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Wechsler, 115 VAC, Leiterplattenanschluss, AgNi 90/10

  • Contact: 1 Form C
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3022

Manufacturer name

TE Connectivity

Series

RT1

Manufacturer No.

7-1393238-5
RTD14615

piece
Total

€ 1,041.25

146 piece on Jan 22, 2019

Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 4.165 € 3.5581 € 3.094 € 2.5228
product.detail.add.UNDEFINED

Technical features

1 Form C
115 V
400 V
16 A
PCB
monostable
8.1 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RT1
Manufacturer number 7-1393238-5
RTD14615
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTD14615
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)