Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1393238-2

  • Contact: 1 Form C
  • Coil Voltage (DC): 110 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 3020

Manufacturer name

TE Connectivity

Manufacturer No.

7-1393238-2
RTD14110

piece
Total

€ 8,246.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 2.7489 € 2.3324 € 2.1658 € 2.0587
product.detail.add.UNDEFINED

Technical features

1 Form C
110 V
400 V
30 A
PCB
monostable
28.8 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 7-1393238-2
RTD14110
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RTD14110
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)