7-1393224-9 | Schrack
Relay, 1 Form A (N/O), 12 V (DC), 627 Ω, 8 A, 400 V (AC), monostable, 7-1393224-9
Unit Price (€ / pc.)
3.8199 € *
Available: 15 pcs.
Next delivery: 40 pcs. on 2024-05-03
Leadtime: 94 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.3677 €
100 pcs.
2.9393 €
250 pcs.
2.8322 €
1000 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 7-1393224-9, SCHRACK
Features
- PCB mount
- DC coil
- RT II flux proof
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form A (N/O) | |
Contact material | AgNi 0.15 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 627 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |