7-1393211-1 | Potter & Brumfield

Relay, 2 Form A (N/O), 24 V (DC), 350 Ω, 40 A, 277 V (AC), monostable, 7-1393211-1

Order No.: 25G2819
EAN: 4099889392630
MPN:
7-1393211-1
T92P7D22-24
Series: T92
Potter & Brumfield
default L
Image may differ
Unit Price (€ / pc.)
19.7064 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
19.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
19.7064 €

Power relay, 7-1393211-1, POTTER & B

Features

  • Plug-in connection
  • DC coil
  • RT I protection

Applications

  • HVAC
  • Home appliances
  • Industrial controllers
Technical specifications
Connection plug-in connection
Contact type 2 Form A (N/O)
Contact material AgCdO
Switching Voltage (AC) 277 V
switching current 40 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 350 Ω
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide
Variations
Contact type
Coil voltage (DC)
Switching Voltage (AC)
switching current
Contact material
Connection
Coil voltage (AC)
Coil resistance
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
Switching Voltage (AC)
switching current
Contact material
Connection
Coil voltage (AC)
Coil resistance
Relay, 2 Form C (NO/NC), 24 V (DC), 350 Ω, 30 A, 277 V (AC), monostable, 5-1393211-4
Order No.:
 29G9352
Manufacturer:
 Potter & Brumfield
Manufacturer SKU:
 5-1393211-4
Available: 6 pcs. Leadtime: 27 Weeks ** Next delivery: 4 pcs. on 2024-05-10
Total Price: 28.70 € *
1 pcs.
28.7028 €
10 pcs.
25.2637 €
50 pcs.
23.5382 €
150 pcs.
22.5029 €
500 pcs.
21.3486 €
2 Form C (NO/NC)
24 V
277 V
30 A
AgCdO
screw connection
350 Ω