Product Type: Switch, Rocker Switch Type: High Power, Lamp: Without, Rocker Switch LED: Without, Actuator Type: Top, Indicator/Imprint Legend: None, Panel Cutout Size: 21.2 x 37 mm, Configuration (Pole-Throw): Double Pole - Single Throw, Operating Function: On Off, Rocker Switch Voltage Rating: 125 VAC, Rocker Switch Power Rating: 1/3 HP, Beveled Frame Color: Black, Actuator Color: Black, Terminal Tab Width: 6.35 mm, Switch Contact Plating Material: Silver, Rocker Switch Contact Current Rating: 16 A, Termination Type: Quick Connect, Mounting Angle: Vertical, Rocker Switch Mounting Type: Panel, Process Sealed: No, UL Listed: File No. E46765
Connection | quick connection | |
Design | rectangular | |
Printed | No | |
illuminated | No | |
Actuator colour | black | |
contact surface | silver-plated | |
min. Geräteausschnitt | 21.2 x 37 mm | |
Pin number | 2 pole | |
Latching switching function | off switch | |
Breaking capacity | 16 A/125 VAC | |
Shift position | On-Off |
Country of origin | DE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available