Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1393148-8

  • Contact: 2 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2318

Manufacturer name

TE Connectivity

Manufacturer No.

7-1393148-8
RM502012

piece
Total

€ 279.65
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 25 from 50 from 100 from 500
Price* per piece € 11.186 € 10.6505 € 10.2935 € 9.1035
product.detail.add.UNDEFINED

Technical features

2 Form A
12 V
440 V
16 A
Quick connect
monostable
86 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 7-1393148-8
RM502012
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM502012
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)