Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1393148-2

  • Contact: 3 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2316

Manufacturer name

TE Connectivity

Manufacturer No.

7-1393148-2
RM307024

piece
Total

€ 696.15

21 piece on Jan 25, 2019

21 piece on Jan 28, 2019

Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 13.923 € 11.90 € 9.8175 € 9.2225
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
440 V
10 A
PCB
monostable
475 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 7-1393148-2
RM307024
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM307024
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)