Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 10 A, 3 Schließer, 230 VAC, Leiterplattenanschluss, AgCdO

  • Contact: 3 Form A
  • Coil Voltage (AC): 230 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2335

Manufacturer name

TE Connectivity

Manufacturer No.

7-1393146-9
RM607730

piece
Total

€ 809.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 16.184 € 14.042 € 11.543 € 10.7695
product.detail.add.UNDEFINED

Technical features

3 Form A
230 V
400 V
10 A
PCB
monostable
7.5 kΩ
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 7-1393146-9
RM607730
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM607730
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)