Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 10 A, 3 Schließer, 12 VDC, Leiterplattenanschluss, AgCdO

  • Contact: 3 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2332

Manufacturer name

TE Connectivity

Series

RM

Manufacturer No.

7-1393146-7
RM607012

piece
Total

€ 55.69

452 piece on Jan 21, 2019

Delivery:

scale from 3 from 7 from 13 from 25 from 100 from 500
Price* per piece € 18.564 € 18.445 € 17.612 € 16.898 € 15.946 € 14.875
product.detail.add.UNDEFINED

Technical features

3 Form A
12 V
400 V
10 A
PCB
monostable
86 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Series RM
Manufacturer number 7-1393146-7
RM607012
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM607012
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)