Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 10 A, 3 Wechsler, 110 VDC, Steckanschluss, AgNi 90/10

  • Contact: 3 Form C
  • Coil Voltage (DC): 110 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2117

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

7-1393091-4
MT321110

piece
Total

€ 64.26
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 25 from 50 from 100 from 500
Price* per piece € 16.065 € 13.923 € 13.09 € 12.376 € 11.6025
product.detail.add.UNDEFINED

Technical features

3 Form C
110 V
400 V
10 A
Plug-in connection
monostable
10 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 7-1393091-4
MT321110
Country of origin Italy
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT321110
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)