Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1393091-3

  • Contact: 3 Form C
  • Coil Voltage (DC): 110 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2119

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

7-1393091-3
MT3211B0

piece
Total

€ 70.33
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3 from 7 from 13 from 25 from 100 from 500
Price* per piece € 23.443 € 22.253 € 21.182 € 20.349 € 19.159 € 17.969
product.detail.add.UNDEFINED

Technical features

3 Form C
110 V
400 V
20 A
Plug-in connection
monostable
10 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 7-1393091-3
MT3211B0
Country of origin Italy
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT3211B0
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)