Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1393091-2

  • Contact: 3 Form C
  • Coil Voltage (DC): 60 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2114

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

7-1393091-2
MT321060

piece
Total

€ 57.83
There are 10 piece in stock

32 piece on Jan 25, 2019

Delivery:

scale from 3 from 7 from 13 from 25 from 100 from 500
Price* per piece € 19.278 € 18.445 € 17.374 € 11.0075 € 10.353 € 9.758
product.detail.add.UNDEFINED

Technical features

3 Form C
60 V
400 V
20 A
Plug-in connection
monostable
2.85 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 7-1393091-2
MT321060
Country of origin Italy
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT321060
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)