Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 7-1393090-0

  • Contact: 2 Form C
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2110

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

7-1393090-0
MT228115

piece
Total

€ 62.47

20 piece on Jan 29, 2019

Delivery:

scale from 3 from 7 from 13 from 25 from 100 from 500
Price* per piece € 20.825 € 19.873 € 18.683 € 13.566 € 12.733 € 12.019
product.detail.add.UNDEFINED

Technical features

2 Form C
115 V
400 V
20 A
Plug-in connection
monostable
2 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 7-1393090-0
MT228115
Country of origin Japan
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT228115
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products