683123-000 | Raychem

Butt connector with heat shrink insulation, transparent blue, 16.5 mm

Order No.: 34P3686
EAN: 4099889607437
MPN:
683123-000
S03-08-R-100HN
Raychem
default L
Image may differ
Unit Price (€ / pc.)
13.8635 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
13.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.8635 €

Shield Terminator, 683123-000, TE Connectivity

Pre-Installed Lead: Yes, SolderSleeve Shield Terminator Expanded Inside Diameter (Min): 5.08 mm, SolderSleeve Shield Terminator Recovered Inside Diameter (Max): 2.15 mm, SolderSleeve Shield Terminator Operating Temperature (Max): 150 °C, Wire Temperature (Max): 125 °C

Technical specifications
Version butt connector
Colour transparent blue
Isolated Yes
Length 16.5 mm
Material polyvinylidene fluoride
shrinkable tubing Yes
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Material
Version
Colour
Isolated
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Version
Colour
Isolated
543005-000
Order No.:
 34P3687
Manufacturer:
 Raychem
Manufacturer SKU:
 543005-000
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 9.54 € *
250 pcs.
9.5438 €
19.1 mm
polyvinylidene fluoride
butt connector
transparent blue