6787634001 | Raychem

Heatshrink tubing, 2:1, (9.5/4.8 mm), polyolefine, black

Order No.: 35P3450
EAN: 4099891275969
MPN:
6787634001
ZH-100-3/8-0-SP
Series: ZH-100
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
3.7723 € *
Available: 0 mtr.
Leadtime: 44 Weeks **
Total Price:
3.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 mtr.
3.7723 €

Heat shrink tubing, RNF-3000-24/8-X-SP, Raychem

RNF-3000-24/8-X-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 4.8 mm
Inner diameter before shrinkage 9.5 mm
contains glue inside No
Material polyolefine
max. operating temperature 105 °C
min. operating temperature -30 °C
Shrinking rate 2:1
Shrinking temperature 80 °C
Wall thickness 0.65 mm
Logistics
Country of origin TW
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 2:1, (3.2/1.6 mm), polyolefine, black
Order No.:
 35P3443
Manufacturer:
 Raychem
Manufacturer SKU:
 5220234001
Available: 0 mtr. Available in 5 Days: 300 mtr. Leadtime: 1 Week **
Total Price: 2.11 € *
150 mtr.
2.1063 €
300 mtr.
1.7493 €
3.2 mm
0.5 mm
1.6 mm
polyolefine
black
No
-30 °C
2:1
80 °C
105 °C
Heatshrink tubing, 2:1, (19/9.5 mm), polyolefine, black
Order No.:
 35P3448
Manufacturer:
 Raychem
Manufacturer SKU:
 6645974001
Available: 0 mtr. Available in 5 Days: 150 mtr. Leadtime: 1 Week **
Total Price: 6.77 € *
75 mtr.
6.7711 €
150 mtr.
6.3784 €
19 mm
0.75 mm
9.5 mm
polyolefine
black
No
-30 °C
2:1
80 °C
105 °C
Heatshrink tubing, 2:1, (12.7/6.4 mm), polyolefine, black
Order No.:
 35P3441
Manufacturer:
 Raychem
Manufacturer SKU:
 6344934001
Available: 0 mtr. Available in 5 Days: 4,050 mtr. Leadtime: 1 Week **
Total Price: 4.51 € *
75 mtr.
4.5101 €
150 mtr.
3.9984 €
12.7 mm
0.65 mm
6.4 mm
polyolefine
black
No
-30 °C
2:1
80 °C
105 °C
Heatshrink tubing, 2:1, (4.8/2.4 mm), polyolefine, black
Order No.:
 35P3447
Manufacturer:
 Raychem
Manufacturer SKU:
 8244994001
Available: 0 mtr. Available in 5 Days: 2,850 mtr. Leadtime: 1 Week **
Total Price: 1.43 € *
150 mtr.
1.4280 €
300 mtr.
1.3923 €
4.8 mm
2.4 mm
polyolefine
black
No
-30 °C
2:1
80 °C
105 °C
Heatshrink tubing, 2:1, (6.4/3.2 mm), polyolefine, black
Order No.:
 35P3442
Manufacturer:
 Raychem
Manufacturer SKU:
 7898054001
Available: 0 mtr. Leadtime: 44 Weeks **
Total Price: 3.06 € *
75 mtr.
3.0583 €
6.4 mm
0.65 mm
3.2 mm
polyolefine
black
No
-30 °C
2:1
80 °C
105 °C
Heatshrink tubing, 2:1, (9.5/4.8 mm), polyolefine, black
Order No.:
 35P3450
Manufacturer:
 Raychem
Manufacturer SKU:
 6787634001
Available: 0 mtr. Leadtime: 44 Weeks **
Total Price: 3.77 € *
75 mtr.
3.7723 €
9.5 mm
0.65 mm
4.8 mm
polyolefine
black
No
-30 °C
2:1
80 °C
105 °C