4-6437630-0 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 4-6437630-0

Order No.: 19G1739
EAN: 4099889181272
MPN:
4-6437630-0
FTD59G04
Series: F
Alcoswitch
default L
Image may differ
Unit Price (€ / pc.)
16.4458 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
16.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
16.4458 €

Toggle Switch, 4-6437630-0, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Locking, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Color: Black, Bushing Thread Size: M6 x .75, Toggle Switch Seal Type: Waterproof, Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Lead Wire - Hooking Type,Vertical, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 10.5 mm, UL Flammability Rating: UL 94V-0

Technical specifications
Connection solder connection
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface gold-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 0.4 VA/20 V AC/DC
Shift position On-On
Logistics
Country of origin MX
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Breaking capacity
Latching switching function
contact surface
Pin number
Shift position
Design
Actuator colour
Type of mounting
Connection
illuminated
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Latching switching function
contact surface
Pin number
Shift position
Design
Actuator colour
Type of mounting
Connection
illuminated