Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

3-phase power line filter Corcom AYO series, 10 A, 440 V

  • Rated current: 10 A
  • Rated Voltage: 440 V
  • Connection: 6.3 mm faston plug

Order No. 39 P 5124

Manufacturer name

TE Connectivity

Manufacturer No.

6609066-3
10AYO1

piece
Total

€ 60.69

43 piece on Jan 24, 2019

Delivery:

scale from 2 from 10 from 20 from 40 from 100 from 500
Price* per piece € 30.345 € 26.299 € 25.228 € 24.395 € 23.205 € 21.777
product.detail.add.UNDEFINED

Technical features

10 A
440 V
6.3 mm faston plug
3

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 6609066-3
10AYO1
Country of origin Taiwan
Customs tariff number 85489030
The above illustration may deviate
Filters, Power Line Three Phas, 10AYO1=F7693 S0
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)