1825264-2 | Alcoswitch

Slide switch, On-On, 4 pole, straight, 0.4 A/20 VDC, 1825264-2

Order No.: 19G1245
EAN: 4099889204643
MPN:
1825264-2
MSS4200G04
Series: MSS
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
3.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
3.5105 €

Slide Switch, 1825264-2, Alcoswitch

Terminal Configuration: Standard, Actuator Style: Extended, Top, Terminals Connected: 1-2, 4-5, 7-8, 10-11, Configuration (Pole-Throw): Four Pole - Double Throw, Number of Actuators: Single, Number of Slide Switch Positions: 2, Operating Function: On On, Slide Switch Voltage Rating: 20 VDC, Actuator Travel: 2 mm, Actuator Material: POM, Actuator Color: Black, Contact Base Material: Copper Alloy, Slide Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: PC, PCB Mount Retention Type: Guide Post, Slide Switch Mounting Angle: Vertical, Slide Switch Mounting Type: Through Hole, Actuator Length: 8 mm, Stamped Marking: With, UL Flammability Rating: UL 94-HB, Packaging Method: Tray

Technical specifications
Connection PCB pin
Version slide switch
Design straight
Actuation on top
contact surface gold-plated
Pin number 4 pole
Grid 2 mm
Breaking capacity 0.4 A/20 VDC
Shift position On-On
Logistics
Country of origin GB
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes